- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P120KGP-F20BR100K
P120KGP-F20BR100K
BI Technologies/TT Electronics
Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 16.35 X 24.4mm) Pin Bracket Mount/Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 16.35 X 24.4mm) Pin Bracket Mount/Through Hole Box/Tray
Search Keywords: P120KGPF20BR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P120KGP-F20BR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1650 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:14.2 x 16.35 x 24.4 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,069
Can Ship immediately
Minimum Order Quantity:
200
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
200
$0.9149
250
$0.7528
500
$0.7415
1,650
$0.6834
3,300
$0.6661
6,600
$0.6497
8,250
$0.6395
11,550 +
$0.6304
Click for Quote
Log in
to unlock special pricing