- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P120K-F20BR5K
P120K-F20BR5K
BI Technologies/TT Electronics
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (26 X 21.2mm) Pin Bracket Mount/Through Hole Box/T ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (26 X 21.2mm) Pin Bracket Mount/Through Hole Box/Tray
Search Keywords: P120KF20BR5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P120K-F20BR5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:20 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:26 x 21.2 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
150
$1.3800
250
$1.3600
500
$1.3400
1,000
$1.3200
1,260
$1.3000
2,520
$0.7997
3,780
$0.6334
5,040 +
$0.6202
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments