- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P110KH1-0F15BR10K
P110KH1-0F15BR10K
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.4 X 17.5 X 25.9mm) Pin Panel Mount/Bracket Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.4 X 17.5 X 25.9mm) Pin Panel Mount/Bracket Mount Box/Tray
Search Keywords: P110KH10F15BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P110KH1-0F15BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Mounting:Panel Mount/Bracket Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:14.4 x 17.5 x 25.911440mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,870
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
150
$1.4800
250
$1.2400
500
$1.1100
1,440
$1.0600
2,880
$1.0500
5,760
$0.9557
8,640
$0.9506
10,080 +
$0.9455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments