- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P092N-FC25CR100K
P092N-FC25CR100K
BI Technologies/TT Electronics
Potentiometer - 2 Gang - 100K (+/-) 20% - 0.025W - Reverse 0.025W - Audio Taper - Side Adjust - D Shaped Shaft 25mm Long - PCB ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer - 2 Gang - 100K (+/-) 20% - 0.025W - Reverse 0.025W - Audio Taper - Side Adjust - D Shaped Shaft 25mm Long - PCB Through Hole
Search Keywords: P092NFC25CR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P092N-FC25CR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:34.55 x 9.5 x 11.35 mm
-
Operating Temperature:-40 to 85 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,114
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$2.591
100
$2.074
250
$1.914
500
$1.805
1,040
$1.698
3,120
$1.689
5,200
$1.498
8,320 +
$1.491
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments