- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P092N-FA15CR50K
P092N-FA15CR50K
BI Technologies/TT Electronics
Potentiometer - 2 Gang - 50K (+/-) 20% - 0.025W - Reverse 0.025W - Audio Taper - Side Adjust - D Shaped Shaft 15mm Long - PCB ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Potentiometer - 2 Gang - 50K (+/-) 20% - 0.025W - Reverse 0.025W - Audio Taper - Side Adjust - D Shaped Shaft 15mm Long - PCB Through Hole
Search Keywords: P092NFA15CR50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P092N-FA15CR50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:24.55 x 9.5 x 11.35 mm
-
Operating Temperature:-40 to 85 °C
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,770
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$3.73
250
$3.68
500
$3.63
980
$3.57
1,960
$1.89
2,940
$1.33
3,920 +
$1.31
Click for Quote
Log in
to unlock special pricing