Image is representational - see mfr. specs

A 9 mm, single-gang rotary panel potentiometer with a 50 kOhm linear taper, a 15 mm shaft, and an integrated switch.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A 9 mm, single-gang rotary panel potentiometer with a 50 kOhm linear taper, a 15 mm shaft, and an integrated switch.
Search Keywords: P091SQC15BR50K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    P091S-QC15BR50K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1960
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    28.3 x 9.5 x 11.35 mm
  • Operating Temperature:
    -40 to 85 °C
  • Switch Option:
    Yes
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,830
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.79
250
$1.65
500
$1.54
1,960
$1.38
3,920
$1.37
5,880 +
$1.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!