- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P091N-QC15BR100K
P091N-QC15BR100K
BI Technologies/TT Electronics
Potentiometer - Single Gang - 100K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Potentiometer - Single Gang - 100K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole
Search Keywords: P091NQC15BR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P091N-QC15BR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:22.05 x 9.5 x 11.35 mm
-
Operating Temperature:-40 to 85 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
372
Ships today, if you order in
Minimum Order Quantity:
71
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
71
$1.4900
250
$1.2300
500
$1.1800
1,960
$1.0900
3,920
$1.0600
5,880
$1.0400
7,840
$1.0300
11,760 +
$1.0139
Click for Quote
Log in
to unlock special pricing