- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P0915N-FC15AR500K
P0915N-FC15AR500K
BI Technologies/TT Electronics
Potentiometer - Single Gang - 500K (+/-) 20% - 0.025W - Audio Taper - Top Adjust - D Shaped Shaft 15mm Long - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer - Single Gang - 500K (+/-) 20% - 0.025W - Audio Taper - Top Adjust - D Shaped Shaft 15mm Long - PCB Through Hole
Search Keywords: P0915NFC15AR500K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P0915N-FC15AR500K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:12.1 x 14.85 x 28.5 mm
-
Operating Temperature:-40 to 85 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1470
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$2.321
25
$2.110
250
$1.390
500
$1.350
1,000
$1.290
1,470
$1.280
2,940
$1.270
4,410
$1.260
5,880 +
$1.240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments