- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P090L-02F25BR10K
P090L-02F25BR10K
BI Technologies/TT Electronics
Potentiometer - Side Adjust - 10K (+/-) 20% - 30mW - Linear Taper - Flatted D Shaft 25mm Long
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer - Side Adjust - 10K (+/-) 20% - 30mW - Linear Taper - Flatted D Shaft 25mm Long
Search Keywords: P090L02F25BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P090L-02F25BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1350 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.03 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:27.4 x 19.3 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.188
250
$1.000
500
$0.896
1,350
$0.858
2,700
$0.844
5,400
$0.790
8,100
$0.786
10,800 +
$0.782
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT