- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P082N-161F1CAR100K
P082N-161F1CAR100K
BI Technologies/TT Electronics
Potentiometer Module - 100k Ohms - ±20% - 0.025W - Audio - 2 Gangs - Flatted Shaft - Center Detent - M6 Bushing Thread - PC Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer Module - 100k Ohms - ±20% - 0.025W - Audio - 2 Gangs - Flatted Shaft - Center Detent - M6 Bushing Thread - PC Pins - Panel Mount.
Search Keywords: P082N161F1CAR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P082N-161F1CAR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.025 W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:17 x 7.7 x 9.35 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
600
$2.29
1,200
$2.26
1,800
$2.24
2,400 +
$2.22
Click for Quote
Log in
to unlock special pricing