Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

L081C203LF

Res Thick Film NET 20K Ohm 2% 0.8W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Res Thick Film NET 20K Ohm 2% 0.8W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L081C203LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    L081C203LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    7
  • Number of Terminals:
    8
  • Power Rating:
    0.8 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L081C203LF discontinued?
Yes, L081C203LF from Bi Technologies/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is L081C203LF RoHS compliant?
Yes, L081C203LF is RoHS compliant.
What is the lead time for L081C203LF?
The standard lead time for L081C203LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,611
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0485
100
$0.0475
250
$0.0466
500
$0.0456
1,000
$0.0447
2,500
$0.0438
5,000
$0.0430
10,000 +
$0.0421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!