- Home ›
- All Products›
- BPR30150J
BPR30150J
BI Technologies/TT Electronics
Thick Film Resistors - Through Hole 15 5% 30W 100PPM MOLDED RDL
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistors - Through Hole 15 5% 30W 100PPM MOLDED RDL
Search Keywords: BPR30150J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BPR30150J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
63
$39.85
125
$21.26
188
$14.92
250 +
$14.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments