- Home ›
- All Products›
- BPR10472J
BPR10472J
BI Technologies/TT Electronics
Res Thick Film 4.7K Ohm 5% 10W ±100ppm/C Pin
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 4.7K Ohm 5% 10W ±100ppm/C Pin
Search Keywords: BPR10472J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BPR10472J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$8.53
250
$5.25
375
$4.16
500 +
$4.07
Click for Quote
Log in
to unlock special pricing