- Home ›
- All Products›
- BPC5101F
BPC5101F
BI Technologies/TT Electronics
Res Thick Film 100 Ohm 1% 5W ±100ppm/°C Molded RDL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 100 Ohm 1% 5W ±100ppm/°C Molded RDL
Search Keywords: BPC5101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BPC5101F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$3.39
250
$2.55
375
$2.38
500 +
$2.33
Click for Quote
Log in
to unlock special pricing