- Home ›
- All Products›
- BPC3103J
BPC3103J
BI Technologies/TT Electronics
RESISTOR, 10K 3W; Power Rating: 3W; Resistance: 10kohm; Tolerance, Resistance: ± 10%; Series: BPC; Operating...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RESISTOR, 10K 3W; Power Rating: 3W; Resistance: 10kohm; Tolerance, Resistance: ± 10%; Series: BPC; Operating...
Search Keywords: BPC3103J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BPC3103J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$3.25
250
$2.44
375
$2.27
500 +
$2.23
Click for Quote
Log in
to unlock special pricing