Image is representational - see mfr. specs

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Search Keywords: BCN168RB103J7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    BCN168RB103J7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210010
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    10
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.031 (1/32) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Convex
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0409
10,000
$0.0391
25,000
$0.0385
50,000
$0.0370
100,000
$0.0355
150,000
$0.0350
250,000
$0.0345
500,000 +
$0.0340
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!