- Home ›
- All Products›
- BCN164AB1911F7
BCN164AB1911F7
BI Technologies/TT Electronics
Resistor Networks & Arrays 1.91K 1% CONVEX SQUARE 4X0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Networks & Arrays 1.91K 1% CONVEX SQUARE 4X0603
Search Keywords: BCN164AB1911F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BCN164AB1911F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0242
10,000
$0.0227
25,000
$0.0217
50,000
$0.0214
100,000
$0.0206
150,000
$0.0202
250,000
$0.0197
500,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing