- Home ›
- All Products›
- BCN164AB111J7
BCN164AB111J7
BI Technologies/TT Electronics
Resistor Networks & Arrays 110 ohm 5% 1.6mm 4 resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Networks & Arrays 110 ohm 5% 1.6mm 4 resistor
Search Keywords: BCN164AB111J7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BCN164AB111J7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0173
10,000
$0.0145
25,000
$0.0136
50,000
$0.0130
100,000
$0.0127
150,000
$0.0123
250,000
$0.0121
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing