- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- BB1110TB7
BB1110TB7
BI Technologies/TT Electronics
Res NET 50 Ohm/25 Ohm 1% 1W ±200ppm/°C BUS Molded 27-Pin BGA Ball SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res NET 50 Ohm/25 Ohm 1% 1W ±200ppm/°C BUS Molded 27-Pin BGA Ball SMD T/R
Search Keywords: BB1110TB7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BB1110TB7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:18
-
Number of Terminals:27
-
Power Rating:1 W
-
Power Rating per Resistor:N/A
-
Resistance Value:50/25 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Ball
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,788
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$33.86
10
$33.18
15 +
$32.52
Click for Quote
Log in
to unlock special pricing