AR50L.5
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 50 ohms ±5% - Linearity: 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10-Turn Wirewound Potentiometer - 5W - 50 ohms ±5% - Linearity: 50%
Search Keywords: AR50L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR50L.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
4
$114.67
8
$112.38
12
$110.13
15 +
$107.93
Click for Quote
Log in
to unlock special pricing