AR10L.5
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 10 ohms ±5% - Linearity: 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10-Turn Wirewound Potentiometer - 5W - 10 ohms ±5% - Linearity: 50%
Search Keywords: AR10L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR10L.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$195.84
4
$179.15
8
$171.78
12
$170.07
15 +
$168.39
Click for Quote
Log in
to unlock special pricing