- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AR10KL.5LT
AR10KL.5LT
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 10K ohms ±3% - Linearity: 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10-Turn Wirewound Potentiometer - 5W - 10K ohms ±3% - Linearity: 50%
Search Keywords: AR10KL5LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR10KL.5LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4
$290.23
8
$178.60
12
$141.40
15 +
$138.57
Click for Quote
Log in
to unlock special pricing