- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AR100T1L.25
AR100T1L.25
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 100 ohms ±3% - Linearity: 25%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10-Turn Wirewound Potentiometer - 5W - 100 ohms ±3% - Linearity: 25%
Search Keywords: AR100T1L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR100T1L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$198.12
8
$121.92
12
$96.52
15 +
$94.59
Click for Quote
Log in
to unlock special pricing