- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AR100KL.25CT
AR100KL.25CT
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 100K ohms ±3% - Linearity: 25% - Center Tap
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10-Turn Wirewound Potentiometer - 5W - 100K ohms ±3% - Linearity: 25% - Center Tap
Search Keywords: AR100KL25CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR100KL.25CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:100 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:73.03 x 46.03 x 54.77 mm
-
Operating Temperature:-65 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
4
4 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$300.12
4
$295.62
8
$181.92
12
$144.02
15 +
$141.14
Click for Quote
Log in
to unlock special pricing