- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 93PR100KLF
93PR100KLF
BI Technologies/TT Electronics
The 93PR100KLF is a 100 kOhm, single-turn, 1/2-inch diameter cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 93PR100KLF is a 100 kOhm, single-turn, 1/2-inch diameter cermet trimming potentiometer.
Search Keywords: 93PR100KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:93PR100KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 12.7 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.17
250
$2.05
500 +
$1.96
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent