- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 91ER1MEGLF
91ER1MEGLF
BI Technologies/TT Electronics
The 91ER1MEGLF is a 1 MΩ, single-turn, 3/8-inch diameter cermet trimming potentiometer with a top-adjustment pin style.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 91ER1MEGLF is a 1 MΩ, single-turn, 3/8-inch diameter cermet trimming potentiometer with a top-adjustment pin style.
Search Keywords: 91ER1MEGLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:91ER1MEGLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 10.67 x 7.11 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.76
50
$1.74
100
$1.38
275
$1.21
550
$1.13
825
$1.09
1,100 +
$1.08
Click for Quote
Log in
to unlock special pricing