- Home ›
- All Products›
- 91BR5KLF
91BR5KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Search Keywords: 91BR5KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:91BR5KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
225
$1.62
450
$1.22
675
$1.13
900 +
$1.11
Click for Quote
Log in
to unlock special pricing