help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box
Search Keywords: 91BR2KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    91BR2KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 9.78 x 7.11 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
225
$1.62
450
$1.22
675
$1.13
900 +
$1.11
Click for Quote
Log in to unlock special pricing