- Home ›
- All Products›
- 90PR2KLF
90PR2KLF
BI Technologies/TT Electronics
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 90PR2KLF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 90PR2KLF
Search Keywords: 90PR2KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:90PR2KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
MOQ for In Stock Qty:
61
MOQ for out of Stock Qty:
61
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
61
$1.89
200
$1.86
400
$1.39
600
$1.30
800 +
$1.28
Click for Quote
Log in
to unlock special pricing