- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 90PR200KLF
90PR200KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords: 90PR200KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:90PR200KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin11449
-
Power Rating:0.75 (3/4) W
-
Resistance Value:200 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:20.57 x 4.83 x 6.3511440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,307
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
60
$1.85
200
$1.82
400
$1.36
600
$1.27
800 +
$1.25
Click for Quote
Log in
to unlock special pricing