- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 89XR100LF
89XR100LF
BI Technologies/TT Electronics
The 89XR100LF is a 100 Ohm, 3/4-inch rectangular, multiturn cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 89XR100LF is a 100 Ohm, 3/4-inch rectangular, multiturn cermet trimming potentiometer.
Search Keywords: 89XR100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89XR100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 4.83 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
213
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$2.85
50
$2.26
100
$1.97
213
$1.84
425
$1.79
638
$1.71
850 +
$1.69
Click for Quote
Log in
to unlock special pricing