- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 89WR500LF
89WR500LF
BI Technologies/TT Electronics
The 89WR500LF is a 500 Ohm, 3/4-inch rectangular, multiturn cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 89WR500LF is a 500 Ohm, 3/4-inch rectangular, multiturn cermet trimming potentiometer.
Search Keywords: 89WR500LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89WR500LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 5.61 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$2.75
100
$2.32
188
$2.13
375
$1.95
563
$1.87
750 +
$1.77
Click for Quote
Log in
to unlock special pricing