- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 89WR100K
89WR100K
BI Technologies/TT Electronics
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box
Search Keywords: 89WR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89WR100K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 5.61 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
3
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$10.32
6
$9.25
12
$7.98
18 +
$5.97
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent