- Home ›
- All Products›
- 89PR25KLFTB
89PR25KLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 3/4W 25K Ohms 10% MULTI TURN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Trimmer Resistors - Through Hole 3/4W 25K Ohms 10% MULTI TURN
Search Keywords: 89PR25KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89PR25KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.3900
50
$1.3700
100
$1.3500
300
$1.3300
600
$0.9945
900
$0.9282
1,200 +
$0.9098
Click for Quote
Log in
to unlock special pricing