Image is representational - see mfr. specs

Res Thick Film NET 330 Ohm 2% 1.8W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole Magazine Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 330 Ohm 2% 1.8W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole Magazine Pack
Search Keywords: 8991R330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    899-1-R330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    13
  • Number of Terminals:
    14
  • Power Rating:
    1.8 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.535
50
$0.524
100
$0.514
250
$0.503
500
$0.493
1,000
$0.483
2,500 +
$0.474
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!