- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 899-1-R2.2K
899-1-R2.2K
BI Technologies/TT Electronics
Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole Magazine Pack
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole Magazine Pack
Search Keywords: 8991R22K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:899-1-R2.2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210060
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:13
-
Number of Terminals:14
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.230
25
$2.570
50
$2.190
100
$1.370
250
$0.599
500 +
$0.570
Click for Quote
Log in
to unlock special pricing