- Home ›
- All Products›
- 84PR500KLFTR
BI Technologies/TT Electronics
84PR500KLFTR
Trimmer Resistors - SMD 500K ohm 10% 6.35mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Trimmer Resistors - SMD 500K ohm 10% 6.35mm
Search Keywords: 84PR500KLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:84PR500KLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 84PR500KLFTR RoHS compliant?
Yes, 84PR500KLFTR is RoHS compliant.
What is the lead time for 84PR500KLFTR?
The standard lead time for 84PR500KLFTR is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$3.51
500
$2.16
750
$1.71
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing