- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 84PR20KLFTR
84PR20KLFTR
BI Technologies/TT Electronics
The 84PR20KLFTR is a 20 kOhm, 1/4-inch square, multiturn, surface-mount cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 84PR20KLFTR is a 20 kOhm, 1/4-inch square, multiturn, surface-mount cermet trimming potentiometer.
Search Keywords: 84PR20KLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:84PR20KLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:12(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:20 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 5.33 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/27/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$1.90
50
$1.85
100
$1.83
250
$1.81
500
$1.79
750
$1.76
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing