- Home ›
- All Products›
- 8143R1KL.25CT
8143R1KL.25CT
BI Technologies/TT Electronics
RES POT 1KOhm 10% 2W 10Turn 22.2mm Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RES POT 1KOhm 10% 2W 10Turn 22.2mm Thru-Hole
Search Keywords: 8143R1KL25CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:8143R1KL.25CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$105.97
5
$87.43
10
$84.68
15
$81.20
20 +
$80.39
Click for Quote
Log in
to unlock special pricing