- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 8136R5KL.25
BI Technologies/TT Electronics
8136R5KL.25
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.33mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.33mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 8136R5KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:8136R5KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-150 to 100 ppm/°C
-
Dimension:39.67 x 22.23 x 26.99 mm
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 8136R5KL.25 RoHS compliant?
Yes, 8136R5KL.25 is RoHS compliant.
What is the lead time for 8136R5KL.25?
The standard lead time for 8136R5KL.25 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
4
$35.07
5
$34.55
10
$34.03
15
$33.52
30
$25.13
45
$23.46
60 +
$22.99
Click for Quote
Log in
to unlock special pricing