- Home ›
- All Products›
- 78SR500LF
78SR500LF
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1W 500 Ohms 10% MULTI TURN
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Resistors - Through Hole 1W 500 Ohms 10% MULTI TURN
Search Keywords: 78SR500LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:78SR500LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
38
$10.03
75
$7.62
113
$7.08
150 +
$6.94
Click for Quote
Log in
to unlock special pricing