- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78SBWR1KLF
78SBWR1KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn (40.49 X 7.93 X 11.1mm) J-Hook Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn (40.49 X 7.93 X 11.1mm) J-Hook Panel Mount Box
Search Keywords: 78SBWR1KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:78SBWR1KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Number of Turns:22(Elec) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:40.49 x 7.93 x 11.1 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$17.36
50
$13.02
75
$12.15
100 +
$11.91
Click for Quote
Log in
to unlock special pricing