- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78LR1KLF
78LR1KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
Search Keywords: 78LR1KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:78LR1KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Number of Turns:22(Elec) Turns
-
Termination Style:Lead Wire
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:33.53 x 4.95 x 8.13 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.53
10
$12.69
25
$11.87
32
$11.75
63
$11.38
94
$11.27
125 +
$10.81
Click for Quote
Log in
to unlock special pricing