- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78LBWR50
78LBWR50
BI Technologies/TT Electronics
Res Cermet Trimmer 50 Ohm 20% 1W 22(Elec)Turn (40.49 X 7.925 X 11.1mm) Lead Wire Panel Mount Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Res Cermet Trimmer 50 Ohm 20% 1W 22(Elec)Turn (40.49 X 7.925 X 11.1mm) Lead Wire Panel Mount Box
Search Keywords: 78LBWR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:78LBWR50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Number of Turns:22(Elec) Tur ns
-
Termination Style:Lead Wire
-
Power Rating:1 W
-
Resistance Value:50 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:40.49 x 7.925 x 11.1 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$12.91
50
$12.27
100
$11.66
200 +
$11.08
Click for Quote
Log in
to unlock special pricing