- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7486R1KL.25
7486R1KL.25
BI Technologies/TT Electronics
Res Wirewound POT 1K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 1K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell
Search Keywords: 7486R1KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7486R1KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount11434
-
Number of Turns:5(Elec),5(Mech) Turns
-
Termination Style:Turret11449
-
Power Rating:1.5 W
-
Resistance Value:1 KOhm
-
Tolerance:511450%
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.9911440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15
$29.90
30
$22.43
45
$20.93
60 +
$20.51
Click for Quote
Log in
to unlock special pricing