- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7386R500L.25
7386R500L.25
BI Technologies/TT Electronics
Res Wirewound POT 500 Ohm 5% 1.5W 3(Elec)/3(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 500 Ohm 5% 1.5W 3(Elec)/3(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7386R500L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7386R500L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:3(Elec),3(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1.5 W
-
Resistance Value:500 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.99 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$31.73
5
$31.25
10
$30.78
15
$30.32
30
$22.74
45
$21.22
60 +
$20.80
Click for Quote
Log in
to unlock special pricing