- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72XTR100KLF
72XTR100KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Box
Search Keywords: 72XTR100KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72XTR100KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 10.41 x 9.53 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.54
500
$1.50
1,000
$1.42
2,500
$1.30
5,000
$1.26
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing