- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72XR500LF
72XR500LF
BI Technologies/TT Electronics
The 72XR500LF is a 50 Ohm, 3/8-inch square, single-turn cermet trimmer potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 72XR500LF is a 50 Ohm, 3/8-inch square, single-turn cermet trimmer potentiometer.
Search Keywords: 72XR500LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72XR500LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.75 x 9.8 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.155
100
$0.945
250
$0.942
350
$0.935
700
$0.928
1,050
$0.926
1,400 +
$0.924
Click for Quote
Log in
to unlock special pricing