- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72PTR10KLF
72PTR10KLF
BI Technologies/TT Electronics
The 72PTR10KLF is a 10 kOhm, 3/8-inch square, single-turn cermet trimming potentiometer with a top-adjustment knob.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 72PTR10KLF is a 10 kOhm, 3/8-inch square, single-turn cermet trimming potentiometer with a top-adjustment knob.
Search Keywords: 72PTR10KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72PTR10KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.53 x 10.41 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,006
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.302
300
$2.084
500
$1.994
1,000
$1.890
2,500
$1.880
5,000
$1.668
7,500
$1.659
10,000 +
$1.651
Click for Quote
Log in
to unlock special pricing