- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72PR200LF
72PR200LF
BI Technologies/TT Electronics
The 72PR200LF is a 3/8-inch square, single-turn cermet trimmer with a resistance of 200 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 72PR200LF is a 3/8-inch square, single-turn cermet trimmer with a resistance of 200 Ohms.
Search Keywords: 72PR200LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72PR200LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.53 x 4.75 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
80
$1.35
300
$1.26
600
$1.22
900
$1.21
1,200 +
$1.16
Click for Quote
Log in
to unlock special pricing